Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.43£1.543

*price indicative

RS Stock No.:
522-283
Mfr. Part No.:
0830932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

UM6R-TM

Colour

White

Material

Polycarbonate

Standards/Approvals

DIN EN 62208 (VDE 0660-511):2012-06, IEC 61010-1:2010-06, ISO 4892-2:2013-03, RoHS yes, UL 94 V2, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Marker for terminal blocks combines exceptional functionality with ease of use, designed specifically for entrelec applications. Ideal for identifying terminal blocks, it comes in convenient strips, allowing for quick labelling without the hassle. The white, unlabeled markers can be customised with various BLUEMARK printing systems, ensuring clarity and precision in marking. With adaptable features such as multi-line labelling and a robust construction, this product is built to withstand demanding environments while delivering reliable performance. Users will appreciate its compact design, which fits seamlessly into their projects and provides lasting durability.

Markers are supplied in uniform strips for effortless use

Designed specifically for terminal block widths of 8 mm

Supports high visibility and readability when labelled

Easily separated if multi-section marking strips are not needed

Allows for quick and efficient printing with recommended systems

Fulfils stringent RoHS compliance for environmental safety

Tested for wipe resistance under rigorous conditions

Adaptable to a wide range of ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy