Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-336
- Mfr. Part No.:
- 0830923
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 520-336
- Mfr. Part No.:
- 0830923
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM6R-TM | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS compliant yes, ISO 4892-2:2013-03, IEC 61010-1:2010-06, Flammability rating according to UL 94 V2, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM6R-TM | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals RoHS compliant yes, ISO 4892-2:2013-03, IEC 61010-1:2010-06, Flammability rating according to UL 94 V2, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal marking solution is designed specifically for entrelec applications, providing an efficient means to ensure clarity and organisation in your wiring systems. With its high-quality, white marking strips, the product facilitates clear identification of terminal blocks, crucial for both installation and maintenance. The markers are provided in easy-to-handle strips that can be customised, allowing for seamless labelling with various printing systems. Ideal for industries where precision in marking is paramount, this product offers both durability and effectiveness, meeting stringent environmental and safety standards.
Manufactured from materials compliant with RoHS standards
Optimised for a wide operating temperature range from -40 °C to 120 °C
Resistant to various chemicals and environmental conditions
Lightweight construction contributes to overall efficiency during use
Accommodates specific widths, enhancing compatibility with terminal blocks
Tests confirm high wipe resistance, ensuring longevity of inscriptions
Related links
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
