Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.43£1.543

*price indicative

RS Stock No.:
520-341
Mfr. Part No.:
0830945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

UM7-TM

Colour

White

Material

Polycarbonate

Standards/Approvals

ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Innovative marker specifically designed for terminal blocks, streamlining your labelling needs with remarkable efficiency. Crafted from high-quality materials, this terminal marking solution promises durability and ease of use. It features a clean white finish, facilitating clear labelling that can be easily customised with various printing systems. Optimised for Legrand applications, the UM7-TM supports multi-line labelling and comes in uniform strips that ensure convenience during installation. With its effective latching mechanism, you can rely on this product to stay securely in place, providing a reliable marking solution for all your terminal block requirements.

Markers are delivered in consistent strips for efficient handling

Designed for easy separation, allowing flexible application

Compatible with multiple labelling technologies to enhance versatility

Offers support for intricate, multi-line labelling projects

Manufactured to stringent standards for reliable, long-lasting performance

Constructed from RoHS compliant materials for responsible usage

Resistant to various operational challenges, ensuring effective use in diverse environments

Exhibits impressive UV resistance, safeguarding your labels from fading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy