Phoenix Contact, UM7-TM Polycarbonate Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.43£1.543

*price indicative

RS Stock No.:
520-339
Mfr. Part No.:
0830933
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

UM7-TM

Colour

White

Material

Polycarbonate

Standards/Approvals

RoHS compliant yes, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN 50018:2013-05

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Marker for terminal blocks offers an efficient labelling solution for those working with Legrand terminal systems. Designed with a practical latching mounting type, it allows for easy application and repositioning on terminal blocks of 5 mm width. Its compatibility with various labelling methods ensures versatility, making it ideal for both professional and DIY projects. With a user-friendly strip format, it simplifies the labelling process, providing clear identification in your electrical setups. This product supports multi-line labelling, accommodating extensive information in a compact space, and features materials that meet stringent compliance standards, ensuring durability and reliability in diverse environmental conditions. The marker's design facilitates quick printing using compatible systems, so you can enhance your workflow seamlessly.

Printed markers are supplied in uniform strips for straightforward handling

Designed to securely latch ensuring stability during use

Supports multi line labelling to convey crucial information succinctly

Manufactured to be RoHS compliant minimising environmental impact

Text fields are dimensioned for optimal visibility and legibility

Crafted from materials free of silicone and halogen for safe application

Testing for various environmental conditions guarantees product resilience

Easy separation of individual labels allows for customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy