Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-883
- Mfr. Part No.:
- 0830939
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £15.43 | £1.543 |
*price indicative
- RS Stock No.:
- 521-883
- Mfr. Part No.:
- 0830939
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM6M-TM | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM6M-TM | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UM6M-TM (8X12) is a highly efficient marker designed specifically for terminal blocks, ensuring that users can easily label their connections with clarity. With its smart design featuring a white, unlabeled strip, it provides a versatile solution for marking applications, making it ideal for various settings including industrial and commercial environments. This product is not only compatible with a multitude of labelling systems but also supports multi-line inscriptions, simplifying the process of managing complex wiring systems. Its robust construction means that it can withstand various environmental challenges, ensuring durability and longevity. The UM6M-TM ultimately represents an essential tool for effective organisation and identification in electrical setups, leaving a mark in reliability and performance.
Compatible with multiple labelling systems for versatile usage
Highly durable construction ensures longevity and performance
Supports multi-line labelling for efficient identification
Designed in uniform strips for quick and easy application
Lightweight design facilitates simple handling and installation
RoHS compliant, meeting modern environmental standards
Tested for various resistance conditions, ensuring reliability
Related links
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
