Phoenix Contact, UCTU-TM Polycarbonate Labelled Terminal Marker for use with Terminal Block

Subtotal (1 unit)*

£9.23

(exc. VAT)

£11.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.23

*price indicative

RS Stock No.:
518-256
Mfr. Part No.:
8191966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Card

Accessory Type

Labelled Terminal Marker

For Use With

Terminal Block

Series

UCTU-TM

Colour

White

Material

Polycarbonate

Standards/Approvals

EN 45545-2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker for terminal blocks is a white labelled sheet designed for easy identification and organization. It mounts securely by snapping into the tall marker groove of terminal blocks with a width of 3.5 mm. The text field has a height of 7 mm and a width of 3.5 mm, providing sufficient space for labelling terminal blocks for clear identification in electrical panels or systems.

Thermal transfer for sheets and cards

Snap into tall marker groove

Made of PC

Related links