Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 512-414
- Mfr. Part No.:
- 1054233:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 512-414
- Mfr. Part No.:
- 1054233:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB 7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB 7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is designed specifically for precision identification in electrical applications. An innovative solution, the marker strip features ten sections, each sequentially numbered from 71 to 80, ensuring that your terminal blocks are clearly identified and organised. With a pitch of 7.62 mm, this marker is compatible with a variety of terminal block widths, providing versatility for different setups. Crafted from high-quality material, this marker strip is built to withstand the rigours of daily use, featuring robust printing and a latching mounting type which guarantees a secure fit. The markers are not only functional but also adhere to stringent safety standards, making them suitable for professional environments.
Features a white colouring that provides high contrast for easy readability
Manufactured from durable PA material that ensures long-lasting performance
Includes wipe-resistant inscriptions, providing reliability in demanding settings
Complies with multiple safety regulations, guaranteeing quality and safety
Free from silicone and halogen, making it ideal for environmentally conscious projects
Related links
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Brass Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
