Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-503
- Mfr. Part No.:
- 1052028:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-503
- Mfr. Part No.:
- 1052028:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker ideally designed for precision labelling of terminal blocks. This product is destined to enhance the organisation and identification of wiring systems, ensuring seamless operation and maintenance in any setting. Manufactured from high-quality materials, the markers feature a white finish that offers excellent visibility and durable performance. With a latching mounting type, they provide reliable attachment while promoting ease of installation. Furthermore, the product's engineering adheres to stringent specifications, providing users with peace of mind during operation. The dimensions have been optimised for straightforward labelling, ensuring that numbers are clearly marked and easily readable. Whether you're working in a professional installation or an industrial environment, this product promises to deliver the quality and clarity you need.
Designed for vertical labelling ensuring efficient identification
Manufactured from PA material for enhanced durability
Features UV resistance for longevity in various conditions
Free from silicone and halogen promoting environmental safety
Provides a broad temperature range for operational versatility
Complies with high wipe resistance standards for exceptional durability
Lightweight construction helps to maintain overall system efficiency
Commercially available in practical packing units for convenience
Related links
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Brass Marker Strip for use with Terminal Block
