Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 767-089
- Mfr. Part No.:
- 1050020:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.86
(exc. VAT)
£9.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.86 | £0.786 |
*price indicative
- RS Stock No.:
- 767-089
- Mfr. Part No.:
- 1050020:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Zack Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB 5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Zack Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB 5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact versatile marker strip is designed for efficient identification. Its vertical labelling features consecutive numbers, allowing for clear and organised reading in various technical applications.
Designed for Terminal Block widths of 5.2 mm
Made from PA material, ensuring durability and strength
Offers high slot type for optimal fitting
Suitable for ambient temperatures from -40 °C to 100 °C
Features a flammability rating of UL 94 V2
Free from silicone and halogen compounds
Related links
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact 71/80 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Brass Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
