Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block

Image representative of range

Subtotal (1 pack of 10 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.86£0.786

*price indicative

RS Stock No.:
767-094
Mfr. Part No.:
1050020:0121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Zack Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB 5

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact marker strip provides clear, vertically labelled identification for Terminal blocks, featuring consecutive numbering from 121 to 130. is designed for efficiency and ease of use in various applications.

Pitch of 5.2 mm ensures compatibility with standard Terminal Block widths

Markers are printed with consecutive numbers for simplified identification

Constructed from white PA material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy