Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block

Image representative of range

Subtotal (1 pack of 10 units)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.86£0.786

*price indicative

RS Stock No.:
767-092
Mfr. Part No.:
1050020:0091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Zack Strip

For Use With

Terminal Block

Series

ZB 5

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact marker strip is designed for clear and efficient marking of Terminal blocks, featuring vertically labelled sections for streamlined identification. This practical solution enhances organisation within electrical applications.

Designed with a pitch of 5.2 mm for compatibility with various Terminal blocks

Constructed from high-quality PA material, ensuring durability and longevity

White colour (RAL 9010) for improved visibility and identification

Operational temperature range from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy