Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£72.37

(exc. VAT)

£86.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£72.37£7.237

*price indicative

RS Stock No.:
519-522
Mfr. Part No.:
1054233:0091
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

For Use With

Terminal Blocks

Series

ZB 7

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact Labelled Terminal Marker is designed to enhance the organisation and identification of terminal blocks. Featuring a 10-section configuration, the marker allows for seamless identification of consecutive numbers ranging from 91 to 100, making it an essential tool for engineers and technicians working with terminal blocks of 7.62 mm width. Its high-quality white colouring adheres to RAL 9010 standards, ensuring visibility and clarity in various operational environments. Engineered from durable PA material, this marker also boasts impressive UV resistance and a flammability rating of V2, contributing to its long-lasting performance in demanding settings. With a focus on user-friendliness, it is resistant to wiping, enabling easy reference without the risk of information fading over time.

Offers a straightforward solution for identifying terminal blocks with consecutive numbering
Constructed from high standard materials free from silicone and halogen
Suitable for a wide range of operational temperatures ensuring versatility
Complies with stringent wipe resistance standards to maintain lasting legibility
Designed for easy visibility in various lighting conditions enhancing work efficiency

Related links