Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-321
- Mfr. Part No.:
- 1400201:0091
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-321
- Mfr. Part No.:
- 1400201:0091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | BNB | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series BNB | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Labelled terminal marker is expertly designed for seamless integration with terminal blocks, providing a reliable solution for clear and efficient identification. Manufactured by phoenix contact, the marker strip features ten sections, each displaying consecutive numbers from 91 to 100, ensuring your setup remains organised and easily understandable. With a practical mounting type that allows for straightforward plug-in installation, this product combines functionality with user-friendly design. Additionally, the white colour and durable material not only enhance visibility but also ensure longevity, making this terminal marker a staple in any professional setting.
Divisible design allows for customisation based on project requirements
Made from PA material to ensure durability and resistance to common environmental factors
Flammability rated according to UL 94, meeting strict safety standards
Wipe-resistant inscriptions ensure that all markings remain clear over time
UV resistance guarantees long-lasting performance even in outdoor applications
Works effectively across a wide operational temperature range for versatile use
Made from PA material to ensure durability and resistance to common environmental factors
Flammability rated according to UL 94, meeting strict safety standards
Wipe-resistant inscriptions ensure that all markings remain clear over time
UV resistance guarantees long-lasting performance even in outdoor applications
Works effectively across a wide operational temperature range for versatile use
Related links
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB Marker Pin for use with for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB-ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
