Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 517-421
- Mfr. Part No.:
- 1053027:0091
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-421
- Mfr. Part No.:
- 1053027:0091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is designed specifically for efficient identification of terminal blocks. Suitable for a wide range of applications, this marker strip features ten distinct sections numbered consecutively from 91 to 100, ensuring clarity and ease of use. Crafted from robust PA material, the marker strip is resistant to UV exposure, making it perfect for various environmental conditions. Its latching mounting type allows for straightforward installation, while the white colour provides high visibility, ensuring that markings remain legible under varying light conditions. This product is ideal for professionals seeking reliable and durable solutions in electrical wiring and organisation.
Constructed from high quality PA material for enhanced durability
Designed with latching mounting type for user friendly installation
Features consecutive numbering for easy identification
White colour ensures optimal visibility against various backgrounds
UV resistance protects against degradation in sunlight
Wipe resistant inscriptions guarantee longevity of markings
Suitable for a broad temperature range accommodating diverse environments
Designed with latching mounting type for user friendly installation
Features consecutive numbering for easy identification
White colour ensures optimal visibility against various backgrounds
UV resistance protects against degradation in sunlight
Wipe resistant inscriptions guarantee longevity of markings
Suitable for a broad temperature range accommodating diverse environments
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
