Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 512-327
- Mfr. Part No.:
- 1401802:0091
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-327
- Mfr. Part No.:
- 1401802:0091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB5 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB5 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Versatile terminal marker is designed for seamless identification in a range of electrical applications. With a robust construction and user-friendly features, it facilitates clear and legible marking of terminal blocks. The marked strip is made for ease of mounting, ensuring that you can quickly and efficiently label connections. Combining practicality with durability, the marker allows for operations even in challenging environmental conditions. Its clean, white finish offers excellent visibility, helping to minimise errors and enhance organisation in electrical setups.
Label strip is divided into sections for easy customisation
Constructed from high-quality PA material, ensuring longevity
Features exceptional wipe resistance to maintain legibility
Able to withstand a wide ambient temperature range
Designed for plug-in mounting for straightforward installation
UV resistant material allows for use in varied lighting conditions
Environmentally friendly composition, free from silicone and halogen
Complies with multiple industry standards for reliability and safety
Constructed from high-quality PA material, ensuring longevity
Features exceptional wipe resistance to maintain legibility
Able to withstand a wide ambient temperature range
Designed for plug-in mounting for straightforward installation
UV resistant material allows for use in varied lighting conditions
Environmentally friendly composition, free from silicone and halogen
Complies with multiple industry standards for reliability and safety
Related links
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5.QR :91 - 100 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :91 - 100 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF5.LGS:91- 100 Marker Strip for use with for use with Terminal Blocks
