Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 487-569
- Mfr. Part No.:
- 1400201:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.29 | £1.029 |
*price indicative
- RS Stock No.:
- 487-569
- Mfr. Part No.:
- 1400201:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | BNB | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Zack Strip | ||
For Use With Terminal Block | ||
Series BNB | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact advanced labelled terminal marker is designed specifically for efficient identification within terminal blocks. Crafted with precision, it features a 5 mm pitch and is ideal for use in various industrial applications. The versatile design allows for horizontal labelling with numbers ranging from 11 to 20, ensuring clarity and ease of recognition. Made from high-quality PA material, this marker boasts resilience against environmental factors, making it suitable for a diverse range of operating conditions. With its clear white finish, this marker not only enhances organisation but also adheres to strict flammability and wipe resistance standards, ensuring safety and longevity in demanding settings.
Features horizontal labelling for improved visibility in any setting
Utilises robust PA material, enhancing durability against wear and tear
Offers a practical pitch of 5 mm, perfectly tailored for terminal block applications
Designed to resist both UV exposure and humidity for optimal performance
Wipe resistance ensures the inscriptions remain intact even in harsh environments
Components are free from silicone and halogen, contributing to safer usage
Related links
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact Zack Marker Strip Flat for use with Terminal Block Width 3.5 mm
- Phoenix Contact, BNB-ZB 5 Terminal Block Marker for use with Terminal
