Phoenix Contact, BNB-ZB 5 Terminal Block Marker for use with Terminal
- RS Stock No.:
- 941-450
- Mfr. Part No.:
- 1400201:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£127.12
(exc. VAT)
£152.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.12 | £12.712 |
*price indicative
- RS Stock No.:
- 941-450
- Mfr. Part No.:
- 1400201:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block Marker | |
| Product Type | Terminal Marker | |
| For Use With | Terminal | |
| Series | BNB-ZB 5 | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block Marker | ||
Product Type Terminal Marker | ||
For Use With Terminal | ||
Series BNB-ZB 5 | ||
Colour White | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal marker is an innovative solution designed for clear identification of Terminal blocks, providing practical marking with consecutive numbering from 1 to 10, ensuring effective organisation.
Divisible 10-section design allows for flexible usage
Plug-in mounting type simplifies installation and adjustment
White colour (RAL 9010) offers high visibility for easy reading
Temperature range of -40 °C to 100 °C ensures reliability in diverse environments
Related links
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
