Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.29£1.029

*price indicative

RS Stock No.:
522-332
Mfr. Part No.:
1401802:0011
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

BNB

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact BNB Zack marker strip is a practical solution for labelling terminal blocks, making organisation easier in complex wiring setups. Designed for convenience, this product features a 10-section, divisible layout, showcasing consecutive numbers from 11 to 20. The marker strip is white and constructed from durable PA material, offering excellent resistance to UV light and ensuring longevity in various environmental conditions. With a mounting type of plug-in, the marker strip integrates seamlessly into your existing systems, delivering both functionality and ease of use. It is particularly suitable for terminal block widths of 5.2 mm, ensuring a precise fit and clear visibility for swift identification and effective management of electrical components.

Ideal for terminal block labelling, enhancing clarity and organisation

Dividable design allows for customised length to fit specific needs

Constructed from high-quality PA material for durability

Resists UV radiation, ensuring effectiveness in various lighting conditions

Plug-in mounting type simplifies installation and maintenance

White colour provides excellent contrast for clear visibility of printed numbers

Components are free from silicone and halogens, ensuring safe use in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy