Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-325
- Mfr. Part No.:
- 1401802:0061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-325
- Mfr. Part No.:
- 1401802:0061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | BNB | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series BNB | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact BNB Zack marker strip is an innovative solution designed specifically for terminal blocks. Featuring a unique, horizontally labelled configuration, this unit provides clear identification with consecutive numbering from 61 to 70. Crafted from high-quality materials, it offers both durability and a sleek appearance, making it an ideal choice for various applications in electrical installations. The plug-in mounting type ensures effortless installation, while its compatibility with terminal block widths of 5.2 mm underscores its practicality. Furthermore, this marker strip meets stringent flammability ratings and environmental standards, ensuring it can withstand a variety of conditions in operational settings. Its versatility and robust design make it a reliable accessory in any professional setup.
Designed for easy identification of terminal blocks
Horizontally labelled for user friendly visibility
Robust construction guarantees long lasting performance
Suitable for various industrial applications
Utilises a plug in mounting type for straightforward setup
Complies with strict flammability and environmental standards
Ensures optimum UV resistance for extended outdoor use
Free from silicone and halogen components for safety
Maintains performance in extreme ambient temperatures
Horizontally labelled for user friendly visibility
Robust construction guarantees long lasting performance
Suitable for various industrial applications
Utilises a plug in mounting type for straightforward setup
Complies with strict flammability and environmental standards
Ensures optimum UV resistance for extended outdoor use
Free from silicone and halogen components for safety
Maintains performance in extreme ambient temperatures
Related links
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Terminal Marking for use with for use with Terminal Blocks
- Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB Marker Pin for use with for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, BNB-ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
