Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 512-319
- Mfr. Part No.:
- 1400201:0061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-319
- Mfr. Part No.:
- 1400201:0061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | BNB | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series BNB | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Versatile labelled terminal marker is designed to enhance efficiency in electrical installations, particularly in applications requiring clear identification. With a modern and user-friendly 10-section design, it allows for easy and quick labelling, accommodating 61 to 70 sequentially labelled markers. The product is constructed from durable materials, ensuring long-lasting performance while withstanding challenging environmental conditions. Its plug-in mounting type simplifies installation and ensures a secure fit, making it an essential component for professionals in the electrical engineering sector. Whether used in control cabinets or other electrical assemblies, this marker improves operational clarity and safety.
The marker is printed with consecutive numbers for easy identification
It features a crisp white colour that ensures visibility in various lighting conditions
Constructed from high-quality PA material, it is designed for resilience
With a flammability rating of V2, it meets stringent safety standards
The product is silicone and halogen-free, promoting safe usage in sensitive applications
UV resistance ensures longevity and performance even in exposed environments
It operates effectively across a wide temperature range, ensuring reliability
The compact size accommodates various mounting requirements effortlessly
It features a crisp white colour that ensures visibility in various lighting conditions
Constructed from high-quality PA material, it is designed for resilience
With a flammability rating of V2, it meets stringent safety standards
The product is silicone and halogen-free, promoting safe usage in sensitive applications
UV resistance ensures longevity and performance even in exposed environments
It operates effectively across a wide temperature range, ensuring reliability
The compact size accommodates various mounting requirements effortlessly
Related links
- Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB7 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact ZB 5 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
