Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
517-417
Mfr. Part No.:
1053014:0061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB10

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact robust marker strip is designed specifically for terminal blocks, offering a practical solution for clear identification. Featuring a sleek white design compliant with RAL 9010 standards, this product enhances organisation by displaying consecutive numbers from 61 to 70. Built to fit terminal block widths of 10.2 mm, the 10-section horizontally labelled format ensures easy reading and quick identification. The product is manufactured with high-quality PA material, ensuring durability and resistance to environmental factors. Ideal for both industrial and commercial applications, it guarantees reliability under various ambient conditions, making it an essential accessory for any professional setup.

Utilises a latching mounting type for secure installation

Constructed from flame-resistant materials for enhanced safety

Resistant to UV light, ensuring longevity in outdoor environments

Text field dimensions are optimised for clear visibility

Complies with multiple international standards for quality assurance

Free from silicone and halogen, promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy