Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 520-435
- Mfr. Part No.:
- 1052798:0061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 520-435
- Mfr. Part No.:
- 1052798:0061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is expertly designed for terminal blocks, providing an essential solution for precise identification in electrical installations. The zack marker strip boasts ten sections, each clearly emblazoned with consecutive odd numbers from 61 to 79. Crafted from durable white PA, this product ensures longevity and reliability even in challenging environments. Its latching mounting type simplifies installation, allowing for quick and efficient use. With a pitch of 6.2 mm, it's tailored for terminal blocks of matching width, ensuring a snug fit. This marker strip not only enhances the organisation of your terminal connections but also adds a touch of professionalism to your setups, making it a must-have for electricians and technicians alike.
Designed for hassle free installation on terminal blocks
Durable construction guarantees long lasting performance
Clear printing ensures easy identification of connections
Resistant to various environmental conditions for reliable use
Tightly fits standard terminal block widths to prevent movement
Elevates the aesthetic appeal and order of any electrical assembly
Durable construction guarantees long lasting performance
Clear printing ensures easy identification of connections
Resistant to various environmental conditions for reliable use
Tightly fits standard terminal block widths to prevent movement
Elevates the aesthetic appeal and order of any electrical assembly
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :61 -70 Marker Strip for use with for use with Terminal Blocks
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
