Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.29£1.029

*price indicative

RS Stock No.:
522-334
Mfr. Part No.:
1401802:0041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Marker Strip is designed for effective labelling in electrical installations, offering clear identification to streamline your projects. Ideal for terminal blocks, it supports efficient organisation of connections with numbered markers, ensuring that every wire is neatly identified. The product boasts a white finish that not only enhances visibility but also adheres to industry standards. Designed with durability in mind, it can withstand varying ambient temperatures, making it suitable for both indoor and outdoor applications. This innovative solution ensures your workspace remains orderly while maintaining a professional appearance, allowing for swift diagnostics and maintenance when needed.

Offers horizontally labelled consecutive numbering for easy reference

Constructed from PA material for enhanced durability in challenging environments

Plug-in mounting type simplifies installation and removal

UV resistant to protect against sunlight exposure over time

Compliant with rigorous wipe resistance standards for lasting legibility

Divisible design allows for customisation to fit various terminal block widths

Lightweight construction ensures minimal impact on the overall system

Suitable for ambient temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy