Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 512-413
- Mfr. Part No.:
- 1054233:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 512-413
- Mfr. Part No.:
- 1054233:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is expertly designed to streamline your wiring processes while ensuring clarity and efficiency. Created for terminal blocks with a width of 7.62 mm, it features ten consecutively numbered sections, ideal for easy identification in complex setups. This product combines functionality with high-quality materials, ensuring durability in a variety of environmental conditions. The sleek white aesthetic complements any installation while providing excellent legibility for marking needs. With a flammability rating of UL 94 V2, this marker guarantees safety and reliability. Its latching mounting type allows for simple installation without compromising performance, making it an indispensable tool for electrical professionals and DIY enthusiasts alike.
Designed for easy installation in terminal blocks
Ten consecutive number sections enhance organisation
Constructed from high-quality PA for longevity
Wipe-resistant inscriptions ensure lasting clarity
UV resistance promotes durability in varying light conditions
Suitable for extreme temperatures from -40 °C to 100 °C
Free from silicone and halogen, ensuring environmental safety
Compliant with rigorous industry standards for quality assurance
Related links
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6 Polyamide Marker Strip for use with Terminal Block
