Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 519-515
- Mfr. Part No.:
- 1053027:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-515
- Mfr. Part No.:
- 1053027:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is engineered for terminal blocks, offering a clear solution for identifying connections in intricate setups. Designed with ten consecutive numbers from 11 to 20, this product simplifies the organisation of your wiring with its clean, white finish. The strip is crafted from high-quality PA material, ensuring durability and resistance to various environmental conditions, including high temperatures up to 100 °C. Its latching mount facilitates secure installation, making it a reliable choice for both professional and DIY projects. With easy-to-read markings, it enhances workflow efficiency by eliminating confusion during installation and maintenance tasks.
Designed for seamless integration with terminal blocks
High-temperature resistance ensures performance in challenging environments
Easy to install with a latching mount for secure attachment
Clear and concise numbering facilitates quick identification
Crafted from durable materials for long-lasting reliability
Wipe resistance guarantees that inscriptions remain legible over time
Environmentally friendly components are free from silicone and halogen
Suitable for a wide range of applications, enhancing versatility
High-temperature resistance ensures performance in challenging environments
Easy to install with a latching mount for secure attachment
Clear and concise numbering facilitates quick identification
Crafted from durable materials for long-lasting reliability
Wipe resistance guarantees that inscriptions remain legible over time
Environmentally friendly components are free from silicone and halogen
Suitable for a wide range of applications, enhancing versatility
Related links
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB10:UNBD. SO:MOLDED Zack Strip
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip
- Phoenix Contact LGS:FORTL.ZAHLEN 11-20, ZBF 3 Zack Marker Strip Flat for use with Terminal Block Width 3.5 mm
