Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-516
- Mfr. Part No.:
- 1053027:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-516
- Mfr. Part No.:
- 1053027:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip for terminal blocks offers an innovative solution for clear and concise labelling in electrical applications. Designed with a vertical layout, this marker makes identification of consecutive numbers from 41 to 50 effortless, enhancing efficiency during installation and maintenance tasks. Constructed from high-quality PA material, the markers not only ensure durability but also feature a striking white colourisation that complies with the RAL 9010 standard. This product is perfect for use in environments where clarity and precision are paramount, ensuring that every connection point is easily identifiable. Whether you're working with terminal blocks or intricate wiring systems, this marker strip stands out as an indispensable tool for professionals seeking reliability and quality in their labelling needs.
Versatile markings for efficient identification
Durable construction for longevity in varied environments
Designed specifically for terminal block applications
Easily integrable into existing setups without hassle
Smooth finish allows for high visibility of markings
Suitable for a wide range of ambient conditions
Durable construction for longevity in varied environments
Designed specifically for terminal block applications
Easily integrable into existing setups without hassle
Smooth finish allows for high visibility of markings
Suitable for a wide range of ambient conditions
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
