Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-443
- Mfr. Part No.:
- 1053027:0081
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 520-443
- Mfr. Part No.:
- 1053027:0081
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker for terminal blocks offers a practical solution for organising and identifying electrical connections. Designed specifically for ease of use, this marker strip includes ten sections, each clearly labelled with consecutive numbers 81 to 90. The user-friendly latching mount ensures secure placement on terminal blocks with a width of 10.2 mm, making it an essential tool for installations requiring quick identification. Made from resilient materials, this marker is not only durable but also compliant with industry standards, ensuring it remains effective even in challenging environments. With its elegant white finish and thoughtful design, the product enhances both functionality and aesthetics in any electrical setup.
Ten sequential markers provide clear identification for efficient organisation
Latching mounting type allows for easy installation and removal
Designed to cater to terminal block widths of 10.2 mm for versatility
Robust construction ensures longevity and reliability under various conditions
UV resistance features prevent fading maintaining visibility over time
Manufactured with components free from silicone and halogens for enhanced safety
Related links
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS :81 -90 Polyamide Marker Strip for use with Terminal Block
