Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-442
- Mfr. Part No.:
- 1053027:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 520-442
- Mfr. Part No.:
- 1053027:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative marker strip is designed specifically for terminal blocks, seamlessly aiding in the organisation of electrical setups. The product features a 10-section design, prominently displaying sequential numbering from 51 to 60. Ideal for users who require clear, discernible labelling, this marker strip ensures enhanced visibility and accessibility, making identification simple and efficient. Crafted from high-quality PA material, it boasts a striking white finish (RAL 9010) that not only enhances readability but also complements various installation environments. With a robust flammability rating and resistance to UV exposure, this marker strip is engineered to endure the rigours of operational conditions ranging from -40 °C to 100 °C, offering longevity and reliability.
Designed for seamless integration with terminal blocks
Smooth installation process with latching type mounting
Durable construction ensures longevity in demanding environments
Clear numbering enhances identification clarity
UV resistant, maintaining durability over time
High-quality material devoid of silicone and halogens
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
