Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-720
- Mfr. Part No.:
- 1052028:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-720
- Mfr. Part No.:
- 1052028:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed for terminal blocks, enhancing clarity and organisation within your electrical installations. Featuring a unique latching mounting type, the marker securely attaches and stays in place, ensuring that every component is easily identifiable. The marker strip accommodates consecutive numbering from 51 to 60, perfectly suited for applications requiring precise identification. Constructed from high-quality PA material, the product is not only durable but also boasts a striking white finish, which complies with industry standards for visibility and style.
Utilises a unique latching mechanism for secure attachment
Designed for easy identification with consecutive numbering
Manufactured from premium PA material for enhanced durability
Features a wipe-resistant printing process for lasting clarity
Maintains performance in extreme temperature ranges from -40 °C to 100 °C
White colour ensures high visibility and compliance with industry standards
Components are free from silicone and halogens for increased safety
Specifically tailored for efficient use within terminal block applications
Related links
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
