Phoenix Contact, ZB 7 Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 517-424
- Mfr. Part No.:
- 1054233:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 517-424
- Mfr. Part No.:
- 1054233:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB 7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB 7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker offers a practical solution for organising and identifying terminal blocks efficiently. Designed with versatility in mind, it is ideally suited for applications requiring precise labelling within restricted spaces. The marker strip is horizontally labelled with consecutive numbers from 1 to 10, ensuring clarity and ease of use. Crafted from durable materials, it can withstand a wide range of ambient conditions, guaranteeing long-lasting performance in various environments. Whether for industrial uses or DIY projects, this product streamlines management of terminal blocks with a simple yet effective design, making it an essential addition to any electrical toolkit.
Merging functionality with clarity the marker enhances operational efficiency
Constructed from high grade synthetic materials it promises resilience in demanding conditions
Its compact design allows for seamless integration into existing terminal setups
UV resistance ensures longevity for outdoor or heavily illuminated installations
Wipe resistant inscriptions maintain clarity even in challenging environments
The straightforward mounting type ensures easy installation and repositioning
The marker's standardised dimensions make it compatible with various terminal block widths
Promotes systematic organisation simplifying troubleshooting and maintenance
Related links
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 30:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 25:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 16:UNPRINTED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 7.62:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 17:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 3.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
