Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.82

(exc. VAT)

£8.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.82£0.682

*price indicative

RS Stock No.:
517-425
Mfr. Part No.:
1054233:0031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB 7

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labelled terminal marker is designed for seamless integration into your terminal block configurations. Crafted from high-quality materials, it offers exceptional durability and reliability, ensuring longevity in various environments. With a width of 7.62 mm, this marker strips features a latching mounting type for easy installation and removal. The clear and precise printing of consecutive numbers from 31 to 40 ensures accurate identification, reducing the risk of errors in assembly or maintenance. Additionally, the product adheres to strict environmental standards, making it a responsible choice for professionals. This marker is perfect for users who require clarity and consistency in their electrical marking solutions coupled with a thoughtful design that caters to both functionality and compliance in professional settings.

Free from silicone and halogen for safer use in sensitive applications

Wipe-resistant ink ensures legibility during operation

Compact dimensions for easy fitting in confined spaces

Complies with international regulations for environmental standards

Latching mounting ensures secure installation without tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy