Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 519-521
- Mfr. Part No.:
- 1054233:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-521
- Mfr. Part No.:
- 1054233:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is expertly designed to facilitate precise identification for terminal blocks. Constructed from high-quality PA material, it features a striking white colour, ensuring clear visibility in any setting. The marker is tailored for a terminal block width of 7.62 mm and comes with consecutive numbering from 11 to 20, making it an ideal choice for projects requiring organised and efficient labelling. With a mounting type that utilises a reliable latching mechanism, this marker guarantees secure placement within your setup. Suitable for a range of environmental conditions, it withstands temperatures as low as -40 °C and as high as 100 °C, making it versatile for various applications.
Designed for easy identification of terminal blocks
Durable construction enhances longevity and reliability
Clear white colour aids visibility in diverse environments
High quality PA material ensures resistance to harsh conditions
Latching mounting type provides secure application
Consecutive numbering streamlines organisation in projects
Versatile temperature range accommodates various operational needs
UV resistant formulation extends product lifespan
Silicone and halogen free aligning with modern environmental standards
Durable construction enhances longevity and reliability
Clear white colour aids visibility in diverse environments
High quality PA material ensures resistance to harsh conditions
Latching mounting type provides secure application
Consecutive numbering streamlines organisation in projects
Versatile temperature range accommodates various operational needs
UV resistant formulation extends product lifespan
Silicone and halogen free aligning with modern environmental standards
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :11 -20 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 -20 Marker Strip for use with for use with Terminal Blocks
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
