Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-324
- Mfr. Part No.:
- 1401802:0031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-324
- Mfr. Part No.:
- 1401802:0031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | BNB | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series BNB | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact BNB Zack marker strip offers a practical solution for terminal block identification. Designed for clarity and ease of use, the strip boasts a horizontal labelling format with consecutive numbers from 31 to 40, making it easy to organise and differentiate between various connections. Made from durable PA material in a crisp white finish, it adheres to stringent environmental standards, ensuring its longevity in diverse operational conditions. Beyond mere functionality, this marker strip meets essential safety requirements and is free from silicone and halogen, making it suitable for various applications. With its generous pitch and compact design, it integrates seamlessly into any terminal block setup, enhancing both clarity and accessibility in your electrical installations.
Designed specifically for terminal blocks with a clear horizontal layout
Constructed from robust PA material providing long lasting durability
Ensures compliance with environmental standards for safer use
Free from harmful silicone and halogen components
Features wipe resistant inscriptions to maintain readability over time
Able to withstand a wide operational temperature range suitable for varied environments
Features a user friendly design that simplifies installation and organisation
Constructed from robust PA material providing long lasting durability
Ensures compliance with environmental standards for safer use
Free from harmful silicone and halogen components
Features wipe resistant inscriptions to maintain readability over time
Able to withstand a wide operational temperature range suitable for varied environments
Features a user friendly design that simplifies installation and organisation
Related links
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Terminal Marking for use with for use with Terminal Blocks
- Phoenix Contact, BNB Marker Pin for use with for use with Terminal Blocks
- Phoenix Contact, BNB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, BNB Zack Strip for use with Terminal Blocks
- Phoenix Contact, BNB-ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
