Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 522-005
- Mfr. Part No.:
- 1401802:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.29 | £1.029 |
*price indicative
- RS Stock No.:
- 522-005
- Mfr. Part No.:
- 1401802:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | BNB | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Zack Strip | ||
For Use With Terminal Block | ||
Series BNB | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker Strip is designed specifically for terminal blocks, providing a reliable and efficient solution for clear labelling in electrical installations. Crafted with attention to detail, it features a 10-section design allowing for easy customisation with consecutive numbering from 71 to 80. The white PA construction not only ensures a professional appearance but also meets stringent flammability ratings, making it suitable for various operational environments. Its plug-in mounting type simplifies installation while enhancing overall usability. With a focus on quality, the product is engineered to withstand challenging conditions, guaranteeing durability and effectiveness in any application.
The marker strip is horizontally labelled for better visibility
It is divisible allowing for tailored use in different applications
Made from durable PA material it resists wear and tear over time
Designed for easy installation with a straightforward plug-in mounting type
Features UV resistance ensuring longevity in outdoor applications
Environmentally conscious design with components free from silicone and halogen
Operates efficiently across a wide temperature range from -40°C to 100°C
The compact dimensions facilitate seamless integration into various electrical systems
Related links
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
