Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-736
- Mfr. Part No.:
- 1053027:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-736
- Mfr. Part No.:
- 1053027:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed for seamless identification and organisation within terminal blocks, offering a practical solution for users who require clarity in their electrical setups. The 10-section strip features consecutive numbering from 71 to 80, ensuring easy readability while maintaining a clean, professional appearance. Made from high-quality materials, this terminal marker is suitable for a range of environments, providing durability and reliability in operational settings. Its latching mounting type ensures a secure fit, allowing users to focus on their tasks without concerns regarding stability. Ideal for both commercial and industrial applications, this product thrives in demanding conditions, ensuring essential information is always readily accessible.
Constructed from durable materials for longevity
Industry specific design promotes optimal performance
Vertical labelling enhances visibility and clarity
Wipe resistant markings ensure information remains intact over time
Suitable for a broad range of ambient conditions including extreme temperatures
Usable in various industrial applications facilitating streamlined workflows
Boasts a clean and professional aesthetic fitting seamlessly into any setting
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 71-80 Polyamide Marker Strip for use with Terminal Block
