Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-122
- Mfr. Part No.:
- 1051032:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-122
- Mfr. Part No.:
- 1051032:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is expertly designed for efficient identification of terminal blocks, offering a practical solution for maintaining organisation within electrical installations. Each strip features identical labelling, ensuring swift recognition and reducing the risk of confusion during wiring tasks. With its latching mounting type, installing the marker is both quick and secure, while the durable materials provide lasting performance under varying environmental conditions. Tailored for terminal block widths of 6.2 mm, this marker stands out with its clear, white finish, making it an indispensable tool for professionals who demand precision in their work. The zack marker strip's versatility extends to its application in diverse settings, making it a reliable companion for both industrial and commercial needs.
Designed for seamless identification of terminal blocks
10 section strip enhances organisation and efficiency
Latching mounting type ensures secure installation
Constructed from high quality materials for durability
Resistant to UV and wipe effects for long lasting legibility
Optimised for operation in extreme temperatures
Weight effective design minimises excess load on installations
Text fields are appropriately sized for ease of labelling
Halogen and silicone free components support safety requirements
10 section strip enhances organisation and efficiency
Latching mounting type ensures secure installation
Constructed from high quality materials for durability
Resistant to UV and wipe effects for long lasting legibility
Optimised for operation in extreme temperatures
Weight effective design minimises excess load on installations
Text fields are appropriately sized for ease of labelling
Halogen and silicone free components support safety requirements
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
