Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-619
- Mfr. Part No.:
- 1051032:0018
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-619
- Mfr. Part No.:
- 1051032:0018
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker is designed for terminal blocks, catering specifically to users seeking reliable identification solutions in electrical installations. Crafted with precision, this terminal marker offers enhanced visibility and durability, ensuring that labelling remains clear and intact across various environments. Its design includes a high-quality construction with a pitch of 6.2 mm, making it an ideal choice for professional installations where precision and clarity are paramount. The product is suitable for a range of applications, combining functionality with ease of use, and ensuring that your terminal blocks are always identifiable. The robust material and thoughtful engineering make this marker a trustworthy addition to your equipment, designed to meet both industry standards and the rigorous demands of real-life usage.
Features a latching mounting type for easy installation
Constructed from durable PA plastic for longevity
Text field dimensions provide ample space for clear identification
Environmental resistance ensures reliable performance in varying conditions
Designed to be free from silicone and halogen for safety
UV resistance protects inscriptions from fading over time
Complies with strict wipe resistance standards for durability
