Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-622
- Mfr. Part No.:
- 1051032:0029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-622
- Mfr. Part No.:
- 1051032:0029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker is an essential solution for the clear identification of terminal blocks. Designed with precision, this labelling strip features ten sections, each uniformly marked with the number 29, ensuring streamlined organisation and optimal visibility. With a mounting type that latches securely, it offers both ease of installation and reliability in various environments. Constructed from durable PA material, this marker strip not only meets flammability standards but also withstands demanding conditions, including extremes of temperature and humidity. Whether used in industrial applications or electrical installations, this marker provides a practical and effective means of simplifying your wiring processes while enhancing safety measures.
Resistant to UV light, ensuring longevity even in sun-exposed locations
Suitable for a wide operational temperature range, from -40 °C to 100 °C
Easy to transport and store, with recommended conditions ensuring peak performance
Text field dimensions provide ample space for clear markings and easy visibility
Compliant with international standards for wipe resistance, enhancing reliability
Customs tariff number ensures straightforward handling in international trade
