Siemens 1.4kA Tag Fuse 165 x 75 mm 1.25kV

Subtotal (1 unit)*

£4,314.98

(exc. VAT)

£5,177.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,314.98

*price indicative

RS Stock No.:
299-658
Mfr. Part No.:
3NB2355-4KK16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.4kA

Product Type

Tag Fuse

Fuse Size

165 x 75 mm

Voltage

1.25kV

Standards/Approvals

UKCA, CE, EAC, UR

Minimum Operating Temperature

-20°C

Length

132.5mm

Overall Length

220.4mm

Maximum Operating Temperature

50°C

Width

165mm

Height

75mm

COO (Country of Origin):
GR
The Siemens Fuse link with slotted blade contacts, designed for 2 x NH3L size applications. It features a voltage rating of 1250 V DC, operating class aR for short-circuit protection, and includes a front indicator for status visibility.

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy