Siemens 1.4kA Tag Fuse 162 x 72 mm 690V, 10 mm
- RS Stock No.:
- 299-928
- Mfr. Part No.:
- 3NB3355-1KK26
- Brand:
- Siemens
Subtotal (1 unit)*
£1,584.97
(exc. VAT)
£1,901.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,584.97 |
*price indicative
- RS Stock No.:
- 299-928
- Mfr. Part No.:
- 3NB3355-1KK26
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.4kA | |
| Product Type | Tag Fuse | |
| Fuse Size | 162 x 72 mm | |
| Voltage | 690V | |
| Standards/Approvals | UKCA, ETIM, eClass, EAC, IEC 60947, WEEE, UNSPSC, REACH, RoHS, CE | |
| Fixing Centres | 10 mm | |
| Application Category | Protection | |
| Fuse Speed | GR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 162mm | |
| Overall Length | 162mm | |
| Height | 162mm | |
| Width | 72mm | |
| Series | 3NB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.4kA | ||
Product Type Tag Fuse | ||
Fuse Size 162 x 72 mm | ||
Voltage 690V | ||
Standards/Approvals UKCA, ETIM, eClass, EAC, IEC 60947, WEEE, UNSPSC, REACH, RoHS, CE | ||
Fixing Centres 10 mm | ||
Application Category Protection | ||
Fuse Speed GR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 162mm | ||
Overall Length 162mm | ||
Height 162mm | ||
Width 72mm | ||
Series 3NB | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link with slotted blade contacts, suitable for 2 x NH3 size applications. It has a voltage rating of 690 V AC, operating class gR for both overload and short-circuit protection, and includes a front indicator for status visibility. Current rating (In) is unspecified.
EAC Certified
Related links
- Siemens 1.7kA Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1.6kA Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1.35kA Tag Fuse 162 x 72 mm 690V, 10 mm
- Siemens 1.7kA Tag Fuse 252 x 72 mm 690V, 10 mm
- Siemens 1.9kA Tag Fuse 252 x 72 mm 690V, 10 mm
- Siemens 1.4kA Tag Fuse NH3 500V
- Siemens 1.4kA Tag Fuse 165 x 75 mm 1.25kV
- ABB 315A Tag Fuse 150 x 50 x 72 mm 690V
