Siemens 1.4kA Tag Fuse, NH3, 500V

Subtotal (1 pack of 3 units)*

£540.54

(exc. VAT)

£648.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£540.54£180.18

*price indicative

RS Stock No.:
608-793
Mfr. Part No.:
3NC3244-1U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.4kA

Fuse Size

NH3

Voltage Rating

500V

Fuse Standard

EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link built for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 1400 A at up to 500 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 120 kA.

Incorporates cutting edge technology for superior reliability
Designed for ease of installation and setup
Equipped with a user friendly interface for efficient operation
Offers enhanced compatibility with existing systems
Built to withstand demanding working conditions
Facilitates real time monitoring and diagnostics
Enhances operational efficiency through streamlined processes

Related links