Siemens 1.4kA Tag Fuse, NH3, 500V

Subtotal (1 pack of 3 units)*

£560.74

(exc. VAT)

£672.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£560.74£186.913

*price indicative

RS Stock No.:
608-736
Mfr. Part No.:
3NC3244-6U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.4kA

Fuse Size

NH3

Voltage Rating

500V

Fuse Standard

EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-current applications. It features female threads on both ends, is sized NH3, and supports a rated current of 1400 A at up to 500 V AC or 440 V DC. With an aR characteristic, it delivers rapid response to short-circuit events, safeguarding sensitive components. A front indicator is included for quick visual status checks, making it ideal for demanding industrial environments

Engineered for seamless integration into various systems
Offers a blend of durability and reliability for extended use
User friendly design simplifies installation and maintenance
Optimised for high performance in demanding environments
Supports enhanced productivity with minimal downtime
Robust construction ensures safety in operational settings

Related links