Siemens 800A Tag Fuse, NH3, 690V
- RS Stock No.:
- 608-759
- Mfr. Part No.:
- 3NC3238-6U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£484.96
(exc. VAT)
£581.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £484.96 | £161.653 |
*price indicative
- RS Stock No.:
- 608-759
- Mfr. Part No.:
- 3NC3238-6U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 800A | |
| Fuse Size | NH3 | |
| Voltage Rating | 690V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 800A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link tailored for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 800 A at up to 690 V AC or 440 V DC. With an aR characteristic, it delivers rapid response to short-circuit events, ensuring the safety of sensitive components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Utilises advanced technology for superior performance
Crafted to ensure high durability in challenging environments
Designed for effortless integration with existing systems
Delivers consistent results for enhanced productivity
Streamlined design allows for quick installation and maintenance
Offers intuitive controls for simplified operation
Engineered to enhance efficiency across various applications
Crafted to ensure high durability in challenging environments
Designed for effortless integration with existing systems
Delivers consistent results for enhanced productivity
Streamlined design allows for quick installation and maintenance
Offers intuitive controls for simplified operation
Engineered to enhance efficiency across various applications
