Siemens 800A Tag Fuse, NH3, 1kV
- RS Stock No.:
- 608-765
- Mfr. Part No.:
- 3NC3338-6U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£570.83
(exc. VAT)
£685.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £570.83 | £190.277 |
*price indicative
- RS Stock No.:
- 608-765
- Mfr. Part No.:
- 3NC3338-6U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 800A | |
| Fuse Size | NH3 | |
| Voltage Rating | 1kV | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 800A | ||
Fuse Size NH3 | ||
Voltage Rating 1kV | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 800 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Designed for optimal compatibility with a wide range of systems
Constructed with durable materials to withstand harsh environments
Boasts a compact form factor allowing integration in limited spaces
Features enhanced safety mechanisms to protect users and equipment
Offers intuitive configuration options to simplify operation
Supports energy efficient performance contributing to cost savings
Incorporates advanced technology for improved analytics and monitoring
Delivers stable performance even during fluctuations in input conditions
Constructed with durable materials to withstand harsh environments
Boasts a compact form factor allowing integration in limited spaces
Features enhanced safety mechanisms to protect users and equipment
Offers intuitive configuration options to simplify operation
Supports energy efficient performance contributing to cost savings
Incorporates advanced technology for improved analytics and monitoring
Delivers stable performance even during fluctuations in input conditions
