Siemens 630A Tag Fuse, NH3, 1kV
- RS Stock No.:
- 608-709
- Mfr. Part No.:
- 3NC3336-6U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£540.54
(exc. VAT)
£648.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £540.54 | £180.18 |
*price indicative
- RS Stock No.:
- 608-709
- Mfr. Part No.:
- 3NC3336-6U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Fuse Size | NH3 | |
| Voltage Rating | 1kV | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size NH3 | ||
Voltage Rating 1kV | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread connections on both sides and operates at 630 A, with voltage ratings of 1000 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Engineered for exceptional durability in demanding environments
Designed to maximise efficiency while reducing operational costs
Fitted with advanced safety features for enhanced security
Compact design allows for easy installation in limited spaces
Versatile usage makes it suitable for various industrial applications
Manufactured with high quality materials for long lasting performance
Designed to maximise efficiency while reducing operational costs
Fitted with advanced safety features for enhanced security
Compact design allows for easy installation in limited spaces
Versatile usage makes it suitable for various industrial applications
Manufactured with high quality materials for long lasting performance
