Siemens 710A Tag Fuse, NH3, 1kV

Subtotal (1 pack of 3 units)*

£540.54

(exc. VAT)

£648.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£540.54£180.18

*price indicative

RS Stock No.:
608-738
Mfr. Part No.:
3NC3337-6U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

710A

Fuse Size

NH3

Voltage Rating

1kV

Fuse Standard

CCC, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-voltage applications. It features female threads on both ends, is sized NH3, and supports a rated current of 710 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it delivers rapid response to short-circuit events, safeguarding sensitive components. A front indicator is included for quick visual status checks, making it ideal for demanding industrial environments.

Delivers impressive operational efficiency under varied conditions
Built with high quality materials for superior durability
Supports enhanced functionality to optimise user experience
Designed for easy integration into existing systems
Compact design aids in space saving installations
Facilitates maintenance through user friendly interfaces

Related links