Siemens 710A Tag Fuse, 125mm, 900V

Subtotal (1 pack of 3 units)*

£467.25

(exc. VAT)

£560.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£467.25£155.75

*price indicative

RS Stock No.:
608-651
Mfr. Part No.:
3NE6437-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

710A

Fuse Size

125mm

Voltage Rating

900V

Fuse Standard

CE, EAC, IEC 60947-2

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread contacts on both sides and operates at 710 A, with a voltage rating of 900 V AC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Designed to withstand harsh industrial environments
Supports a wide range of operational requirements
Easy to integrate with existing systems
Built with energy efficient technologies
Minimizes downtime through reliable performance
Enhances user experience with straightforward installation

Related links