Siemens 710A Tag Fuse, 89mm, 900V
- RS Stock No.:
- 608-810
- Mfr. Part No.:
- 3NE6437
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£495.06
(exc. VAT)
£594.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £495.06 | £165.02 |
*price indicative
- RS Stock No.:
- 608-810
- Mfr. Part No.:
- 3NE6437
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Fuse Size | 89mm | |
| Voltage Rating | 900V | |
| Fuse Standard | CE, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Fuse Size 89mm | ||
Voltage Rating 900V | ||
Fuse Standard CE, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 710 A, and operates at up to 900 V AC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Engineered for high durability and prolonged service life
Compatible with various industrial automation systems
Designed to optimise energy consumption reducing costs
Simple installation process enhances setup efficiency
Robust housing protects internal components from environmental hazards
Intuitive interface facilitates user friendly operation
Versatile application across multiple sectors from manufacturing to logistics
Compatible with various industrial automation systems
Designed to optimise energy consumption reducing costs
Simple installation process enhances setup efficiency
Robust housing protects internal components from environmental hazards
Intuitive interface facilitates user friendly operation
Versatile application across multiple sectors from manufacturing to logistics
