Siemens 630A Tag Fuse, NH3, 690V

Subtotal (1 pack of 3 units)*

£449.58

(exc. VAT)

£539.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£449.58£149.86

*price indicative

RS Stock No.:
608-703
Mfr. Part No.:
3NC3236-6U
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

630A

Fuse Size

NH3

Voltage Rating

690V

Fuse Standard

EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread connections on both sides and operates at 630 A, with voltage ratings of 690 V AC and 600 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.

Designed with precision to enhance overall system performance
Robust construction ensures durability under demanding conditions
Flexible configuration options accommodate a variety of installation scenarios
Efficient energy consumption translates to cost savings over time
Intuitive interface simplifies user interaction and reduces training time

Related links