Siemens 1.25kA size NH3 Tag Fuse, 690V
- RS Stock No.:
- 608-707
- Mfr. Part No.:
- 3NC3243-6U
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£1,489.06
(exc. VAT)
£1,786.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,489.06 | £496.353 |
*price indicative
- RS Stock No.:
- 608-707
- Mfr. Part No.:
- 3NC3243-6U
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Standards/Approvals | EN 60269-1 | |
| Fuse Size | NH3 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Standards/Approvals EN 60269-1 | ||
Fuse Size NH3 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread connections on both sides and operates at 1250 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Ensures accurate current measurement for optimal performance
Compact design allows for easy installation in tight spaces
Built with robust materials to withstand demanding environments
Offers minimal maintenance needs for prolonged operational life
Integrates smoothly with existing systems to enhance functionality
Related links
- Siemens 1.25 kA size NH3 Tag Fuse, 800 V
- Siemens 1.25 kA size NH2 Tag Fuse, 690 V
- Siemens 1 kA size NH3 AR Tag Fuse, 690 V
- Siemens 1.1 kA size NH3 AR Tag Fuse, 690 V
- Siemens 1.6 kA size NH3 Tag Fuse, 500 V
- Siemens 1.1 kA size NH3 Tag Fuse, 800 V
- Siemens 710 A size NH3 Tag Fuse, 690 V
- Siemens 630 A size NH3 Tag Fuse, 690 V
